
ZM50E10E01 | |
|---|---|
DigiKey Part Number | 480-2350-ND |
Manufacturer | |
Manufacturer Product Number | ZM50E10E01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 35gf | |
Release Force | 8.000gf | |
Operating Position | 0.594" (15.1mm) | |
Pretravel | 0.205" (5.2mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,97400 € | 19,74 € |
| 25 | 1,83120 € | 45,78 € |
| 50 | 1,73040 € | 86,52 € |
| 100 | 1,63460 € | 163,46 € |
| 250 | 1,51628 € | 379,07 € |
| 500 | 1,43240 € | 716,20 € |
| 2.500 | 1,43075 € | 3.576,88 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

