
ZM50B10A01 | |
|---|---|
DigiKey Part Number | 480-6784-ND |
Manufacturer | |
Manufacturer Product Number | ZM50B10A01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 8.000gf | |
Operating Position | 0.449" (11.4mm) | |
Pretravel | 0.043" (1.1mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.015" (0.4mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,48200 € | 24,82 € |
| 25 | 2,30280 € | 57,57 € |
| 50 | 2,17520 € | 108,76 € |
| 100 | 2,05500 € | 205,50 € |
| 250 | 1,90620 € | 476,55 € |
| 500 | 1,82878 € | 914,39 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |

