
SZL-WLC-C-N | |
|---|---|
DigiKey Part Number | 480-6690-ND |
Manufacturer | |
Manufacturer Product Number | SZL-WLC-C-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 36gfm |
Packaging Bulk | Operating Position 30° |
Part Status Active | Pretravel 30° |
Circuit SPDT (DB/DM) | Differential Travel 16° |
Switch Function On-Mom | Overtravel 40° |
Current Rating (Amps) 10A (AC), 6A (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 750,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 80°C |
Actuator Type Side Rotary, Adjustable Rod | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,51000 € | 378,51 € |
| 20 | 328,05100 € | 6.561,02 € |
| Unit Price without VAT: | 378,51000 € |
|---|---|
| Unit Price with VAT: | 442,85670 € |








