


SSCDRRN005PD2A5 | |
|---|---|
DigiKey Part Number | 480-6640-ND |
Manufacturer | |
Manufacturer Product Number | SSCDRRN005PD2A5 |
Description | SENSOR 5PSID 0.08" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.08" (1.93mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±30PSI (±206.84kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±5PSI (±34.47kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.524", 13.30mm), Dual Ports, Same Side |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,49000 € | 41,49 € |
| 5 | 38,16000 € | 190,80 € |
| 10 | 36,92100 € | 369,21 € |
| 25 | 35,44200 € | 886,05 € |
| 50 | 34,43140 € | 1.721,57 € |
| 100 | 33,50490 € | 3.350,49 € |
| Unit Price without VAT: | 41,49000 € |
|---|---|
| Unit Price with VAT: | 48,54330 € |


