
SSCDANN060PGAA5 | |
|---|---|
DigiKey Part Number | 480-6635-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANN060PGAA5 |
Description | SENSOR 60PSIG 0.19" 4.5V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 120PSI (827.37kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm), Top Port | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,95000 € | 56,95 € |
| 5 | 52,55600 € | 262,78 € |
| 10 | 50,92200 € | 509,22 € |
| 25 | 48,97040 € | 1.224,26 € |
| 50 | 47,63620 € | 2.381,81 € |
| 100 | 46,41280 € | 4.641,28 € |
| Unit Price without VAT: | 56,95000 € |
|---|---|
| Unit Price with VAT: | 66,63150 € |











