
SR16C-J4 | |
|---|---|
DigiKey Part Number | SR16C-J4-ND |
Manufacturer | |
Manufacturer Product Number | SR16C-J4 |
Description | SENSOR HALL DIGITAL WIRE LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Vane Digital Wire Leads Slotted Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Vane | |
Termination Style | Wire Leads | |
Voltage - Supply | 3.8V ~ 30V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Slotted Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,30980 € | 5.230,98 € |
| Unit Price without VAT: | 52,30980 € |
|---|---|
| Unit Price with VAT: | 61,20247 € |



