Hall Effect Sensor Rotary Position External Magnet, Included Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Honeywell RTP Series Rotary Position Sensor | Digi-Key Daily

RTP180HVNAA

DigiKey Part Number
480-6127-ND
Manufacturer
Manufacturer Product Number
RTP180HVNAA
Description
SENSOR ROTARY 180DEG CONNECTOR
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Datasheet
 Datasheet
EDA/CAD Models
RTP180HVNAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
180° (±90°)
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Included
Linearity
±1%
Resistance Tolerance
-
Voltage - Supply
10V ~ 30V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Package / Case
Box with Connector
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,72000 €120,72 €
5114,35400 €571,77 €
Unit Price without VAT:120,72000 €
Unit Price with VAT:141,24240 €