
HSCMRRN015PD2A3 | |
|---|---|
DigiKey Part Number | HSCMRRN015PD2A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCMRRN015PD2A3 |
Description | SENSOR 15PSID 0.08" 12BIT 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±15PSI (±103.42kPa) Differential Male - 0.08" (1.93mm) Tube, Dual 12 b 8-SMD, J-Lead, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±15PSI (±103.42kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.08" (1.93mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | J Lead | |
Maximum Pressure | ±60PSI (±413.69kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, J-Lead, Dual Ports, Same Side | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,20000 € | 45,20 € |
| 5 | 41,60400 € | 208,02 € |
| 10 | 40,26700 € | 402,67 € |
| 25 | 38,67160 € | 966,79 € |
| 50 | 37,58080 € | 1.879,04 € |
| 100 | 36,58110 € | 3.658,11 € |
| Unit Price without VAT: | 45,20000 € |
|---|---|
| Unit Price with VAT: | 52,88400 € |


