
HIH9130-000-001S | |
|---|---|
DigiKey Part Number | HIH9130-000-001S-ND |
Manufacturer | |
Manufacturer Product Number | HIH9130-000-001S |
Description | SENS HUM/TMP 3.3V I2C SMD 1=5 |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH SPI ±1.7% RH 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HIH9130-000-001S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | SPI | |
Output | 14b | |
Accuracy | ±1.7% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |

