
HD30S01C11AM | |
|---|---|
DigiKey Part Number | 480-HD30S01C11AM-ND |
Manufacturer | |
Manufacturer Product Number | HD30S01C11AM |
Description | SWITCH SNAP ACT SPST-NO 3A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Category | Termination Style Wire Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 200gf |
Packaging Box | Release Force 25gf |
Part Status Active | Operating Position 0.268" (6.8mm) |
Circuit SPST-NO | Pretravel 0.138" (3.5mm) |
Switch Function Off-Mom | Differential Travel 0.025" (0.6mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.070" (1.8mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -20°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 8,27800 € | 82,78 € |
| 25 | 7,67920 € | 191,98 € |
| 50 | 7,32960 € | 366,48 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,70000 € |


