
GKEA01L | |
|---|---|
DigiKey Part Number | 480-4879-ND |
Manufacturer | |
Manufacturer Product Number | GKEA01L |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 6A (AC), 2.8A (DC) | |
Voltage Rating | 120VAC, 24VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,58000 € | 111,58 € |
| 10 | 92,37400 € | 923,74 € |
| 25 | 88,43720 € | 2.210,93 € |
| Unit Price without VAT: | 111,58000 € |
|---|---|
| Unit Price with VAT: | 130,54860 € |



