
FSS015WNGR | |
|---|---|
DigiKey Part Number | FSS015WNGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSS015WNGR |
Description | SENSOR FORCE 15N BALL |
Customer Reference | |
Detailed Description | Resistive Force Sensor 0 ~ 15N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Operating Force | 0 ~ 15N | |
Output | Analog, Ratiometric | |
Sensor Type | Resistive | |
Accuracy | ±0.5% | |
Compensated Temperature | - | |
Voltage - Supply | 3.3V ~ 12.5V | |
Actuator Type | Ball | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 60,58120 € | 1.514,53 € |
| Unit Price without VAT: | 60,58120 € |
|---|---|
| Unit Price with VAT: | 70,88000 € |

