Switch DPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-2RV216-A7

DigiKey Part Number
480-4841-ND
Manufacturer
Manufacturer Product Number
DT-2RV216-A7
Description
SWITCH SNAP ACTION DPDT 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch DPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 300mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
1134gf
Release Force
57gf
Operating Position
1.219" (31.0mm)
Pretravel
0.045" (1.14mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
-
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,97000 €125,97 €
10104,28600 €1.042,86 €
25100,72240 €2.518,06 €
Unit Price without VAT:125,97000 €
Unit Price with VAT:147,38490 €