
BZE6-RNX1 | |
|---|---|
DigiKey Part Number | 480-4735-ND |
Manufacturer | |
Manufacturer Product Number | BZE6-RNX1 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP66 - Dust Tight, Water Resistant |
Packaging Bulk | Features Actuator Seal Boot, Reset Plunger |
Part Status Active | Operating Force 170 ~ 567gf |
Circuit SPDT | Operating Position 1.720" (43.7mm) |
Switch Function On-On | Pretravel 0.078" (2.0mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.187" (4.75mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Round (Pin Plunger) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 € | 202,00 € |
| 10 | 167,28200 € | 1.672,82 € |
| Unit Price without VAT: | 202,00000 € |
|---|---|
| Unit Price with VAT: | 236,34000 € |






