Thermostat 158°F (70°C) Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455RP-91000435

DigiKey Part Number
480-6797-ND
Manufacturer
Manufacturer Product Number
2455RP-91000435
Description
THERMOSTAT 70DEG C CYLINDER QC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermostat 158°F (70°C) Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
158°F (70°C)
Reset Temperature
131°F (55°C)
Current Rating - AC
10A (240V)
Current Rating - DC
-
Tolerance
±5.4°F (±3°C)
Switching Cycles
-
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,57000 €21,57 €
519,67600 €98,38 €
1018,97700 €189,77 €
2518,14200 €453,55 €
5017,57180 €878,59 €
10017,04910 €1.704,91 €
50015,99764 €7.998,82 €
Manufacturers Standard Package
Unit Price without VAT:21,57000 €
Unit Price with VAT:25,23690 €