Thermostat 122°F (50°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2455RP-91000433

DigiKey Part Number
480-6655-ND
Manufacturer
Manufacturer Product Number
2455RP-91000433
Description
THERMOSTAT 50DEG C SPST-NC CYL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat 122°F (50°C) SPST-NC Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switching Temperature
122°F (50°C)
Reset Temperature
95°F (35°C)
Current Rating - AC
-
Current Rating - DC
-
Tolerance
±3%
Switching Cycles
-
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,47840 €1.847,84 €
Manufacturers Standard Package
Unit Price without VAT:18,47840 €
Unit Price with VAT:21,61973 €