
19C200PV5L | |
|---|---|
DigiKey Part Number | 480-19C200PV5L-ND |
Manufacturer | |
Manufacturer Product Number | 19C200PV5L |
Description | SENSOR 200PSI 1/4"NPT 0.1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -200PSI (-1378.95kPa) Vacuum Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/4" (6.35mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Flex Cable |
Pressure Type Vacuum | Maximum Pressure -600PSI (-4136.85kPa) |
Operating Pressure -200PSI (-1378.95kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 315,57720 € | 7.889,43 € |
| Unit Price without VAT: | 315,57720 € |
|---|---|
| Unit Price with VAT: | 369,22532 € |








