111SM241 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 6.807
Unit Price: 1,05000 €
Datasheet

Similar


E-Switch
In Stock: 21
Unit Price: 1,16000 €
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111SM241

DigiKey Part Number
111SM241-ND
Manufacturer
Manufacturer Product Number
111SM241
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Operating Force
170gf
Release Force
14gf
Operating Position
0.562" (14.3mm)
Pretravel
0.218" (5.5mm)
Differential Travel
0.055" (1.4mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 37 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10087,01740 €8.701,74 €
Manufacturers Standard Package
Unit Price without VAT:87,01740 €
Unit Price with VAT:101,81036 €

Other Suppliers on DigiKey

37In Stock
Ships from WEC