
C1210B226K025T | |
|---|---|
DigiKey Part Number | 4587-C1210B226K025TTR-ND - Tape & Reel (TR) 4587-C1210B226K025TCT-ND - Cut Tape (CT) 4587-C1210B226K025TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1210B226K025T |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.102" (2.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,39010 € | 39,01 € |
| 500 | 0,32610 € | 163,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30633 € | 306,33 € |
| 2.000 | 0,29007 € | 580,14 € |
| 3.000 | 0,28192 € | 845,76 € |
| 5.000 | 0,27289 € | 1.364,45 € |
| 7.000 | 0,26761 € | 1.873,27 € |
| 10.000 | 0,26253 € | 2.625,30 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

