
C1210X475K101TX | |
|---|---|
DigiKey Part Number | 4587-C1210X475K101TXTR-ND - Tape & Reel (TR) 4587-C1210X475K101TXCT-ND - Cut Tape (CT) 4587-C1210X475K101TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1210X475K101TX |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,42980 € | 21,49 € |
| 100 | 0,39180 € | 39,18 € |
| 500 | 0,32758 € | 163,79 € |
| 1.000 | 0,30772 € | 307,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29139 € | 582,78 € |
| 4.000 | 0,27793 € | 1.111,72 € |
| 6.000 | 0,27119 € | 1.627,14 € |
| 10.000 | 0,26372 € | 2.637,20 € |
| 14.000 | 0,25936 € | 3.631,04 € |
| 20.000 | 0,25515 € | 5.103,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

