
C0201B105M010T | |
|---|---|
DigiKey Part Number | 4587-C0201B105M010TTR-ND - Tape & Reel (TR) 4587-C0201B105M010TCT-ND - Cut Tape (CT) 4587-C0201B105M010TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C0201B105M010T |
Description | CAP CER 1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04700 € | 23,50 € |
| 1.000 | 0,04249 € | 42,49 € |
| 2.500 | 0,03772 € | 94,30 € |
| 5.000 | 0,03486 € | 174,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03132 € | 469,80 € |
| 30.000 | 0,02959 € | 887,70 € |
| 45.000 | 0,02872 € | 1.292,40 € |
| 75.000 | 0,02776 € | 2.082,00 € |
| 105.000 | 0,02720 € | 2.856,00 € |
| 150.000 | 0,02666 € | 3.999,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

