Similar
Similar
Similar
Similar

HI-4853PSHF | |
|---|---|
DigiKey Part Number | HI-4853PSHF-ND |
Manufacturer | |
Manufacturer Product Number | HI-4853PSHF |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI-4853PSHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 37,29053 € | 3.505,31 € |
| Unit Price without VAT: | 37,29053 € |
|---|---|
| Unit Price with VAT: | 43,62992 € |




