1/1 Transceiver Half CANbus 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI-3000CRH

DigiKey Part Number
1245-1024-ND
Manufacturer
Manufacturer Product Number
HI-3000CRH
Description
IC TRANSCEIVER HALF 1/1 8CERDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
HI-3000CRH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Holt Integrated Circuits Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
-
Voltage - Supply
3.3V
Operating Temperature
-55°C ~ 200°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.314", 7.98mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5047,06760 €2.353,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,06760 €
Unit Price with VAT:55,06909 €