
A4AXFN | |
|---|---|
DigiKey Part Number | 1441-A4AXFN-ND |
Manufacturer | |
Manufacturer Product Number | A4AXFN |
Description | 115V 50/60HZ 17/15W 0.26/0.21A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 119.1mm Dia Ball 100.0 CFM (2.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | A4AXFN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 119.1mm Dia | |
Width | 38.60mm | |
Air Flow | 100.0 CFM (2.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 41.0dB(A) | |
Power (Watts) | 15.00W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 70°C | |
Approval Agency | UL | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 50000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,55000 € | 150,55 € |
| 5 | 139,54200 € | 697,71 € |
| 10 | 135,05800 € | 1.350,58 € |
| 25 | 129,35560 € | 3.233,89 € |
| Unit Price without VAT: | 150,55000 € |
|---|---|
| Unit Price with VAT: | 176,14350 € |

