
ZX62D-B-5PA8(30) | |
|---|---|
DigiKey Part Number | H125718TR-ND - Tape & Reel (TR) H125718CT-ND - Cut Tape (CT) H125718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62D-B-5PA8(30) |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX62D-B-5PA8(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place Cap, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,53120 € | 13,28 € |
| 50 | 0,50600 € | 25,30 € |
| 100 | 0,48170 € | 48,17 € |
| 250 | 0,45152 € | 112,88 € |
| 500 | 0,42996 € | 214,98 € |
| 1.000 | 0,40943 € | 409,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43514 € | 870,28 € |
| 4.000 | 0,41437 € | 1.657,48 € |
| 6.000 | 0,40269 € | 2.416,14 € |
| 10.000 | 0,38845 € | 3.884,50 € |
| 14.000 | 0,37934 € | 5.310,76 € |
| 20.000 | 0,36993 € | 7.398,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |











