


RM12BJB-6S(81) | |
|---|---|
DigiKey Part Number | 26-RM12BJB-6S(81)-ND |
Manufacturer | |
Manufacturer Product Number | RM12BJB-6S(81) |
Description | CONN JACK FMALE 6POS SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Jack, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | RM12BJB-6S(81) Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 5A |
Shell Size - Insert 12 | Voltage Rating 350VAC, 490VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" (8.00mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| 20 | 13,88450 € | 277,69 € |
| 40 | 13,22175 € | 528,87 € |
| 60 | 12,84900 € | 770,94 € |
| 100 | 12,39430 € | 1.239,43 € |
| 260 | 11,58696 € | 3.012,61 € |
| 500 | 11,06510 € | 5.532,55 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,07720 € |


