
QR/P8-20S-C(21) | |
|---|---|
DigiKey Part Number | 26-QR/P8-20S-C(21)-ND |
Manufacturer | |
Manufacturer Product Number | QR/P8-20S-C(21) |
Description | CONN RCPT HSG RACK & PNL 20P BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,24900 € | 32,49 € |
| 25 | 3,04520 € | 76,13 € |
| 50 | 2,89980 € | 144,99 € |
| 100 | 2,76120 € | 276,12 € |
| 250 | 2,58836 € | 647,09 € |
| 500 | 2,46482 € | 1.232,41 € |
| 1.000 | 2,34724 € | 2.347,24 € |
| 2.500 | 2,20044 € | 5.501,10 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,46940 € |


