Contact Gold Power Pin 16-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QR/P17-PCA-211(50)

DigiKey Part Number
QR/P17-PCA-211(50)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QR/P17-PCA-211(50)
Description
CONTACT PIN POWER 16-18AWG GOLD
Customer Reference
Detailed Description
Contact Gold Power Pin 16-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
QR/P17-PCA-211(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
12 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types