
PS3CS-B-1UP | |
|---|---|
DigiKey Part Number | 26-PS3CS-B-1UP-ND |
Manufacturer | |
Manufacturer Product Number | PS3CS-B-1UP |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Connector Plug Panel Mount Black |
EDA/CAD Models | PS3CS-B-1UP Models |
Category | Mounting Type Panel Mount |
Manufacturer Hirose Electric Co Ltd | Termination Screw |
Series | Contact Layout, Typical 1 Power |
Packaging Tray | Contact Finish Silver |
Part Status Active | Color Black |
Connector Type Plug | Current Rating (Amps) 150A |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Voltage Rating 1000VAC/DC |
Number of Columns 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 € | 17,31 € |
| 10 | 14,71500 € | 147,15 € |
| 39 | 13,36769 € | 521,34 € |
| 78 | 12,72974 € | 992,92 € |
| 117 | 12,37103 € | 1.447,41 € |
| 273 | 11,65374 € | 3.181,47 € |
| 507 | 11,15631 € | 5.656,25 € |
| Unit Price without VAT: | 17,31000 € |
|---|---|
| Unit Price with VAT: | 20,25270 € |

