PCN12EA-96P-2.54DS(71) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 398
Unit Price: 4,98000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 298
Unit Price: 9,85000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,74492 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,02208 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 10,26255 €
Datasheet

Similar


3M
In Stock: 642
Unit Price: 8,00000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 5,02994 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 7,87000 €
Datasheet

Similar


3M
In Stock: 808
Unit Price: 11,12000 €
Datasheet

Similar


Vector Electronics
In Stock: 12
Unit Price: 14,28000 €
Datasheet

Similar


Vector Electronics
In Stock: 7
Unit Price: 13,21000 €
Datasheet
Image for PCN12EA-96P-2.54DS(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN12EA-96P-2.54DS(71)

DigiKey Part Number
PCN12EA-96P-2.54DS(71)-ND
Manufacturer
Manufacturer Product Number
PCN12EA-96P-2.54DS(71)
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
EDA/CAD Models
PCN12EA-96P-2.54DS(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Last Time Buy
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
245,31375 €127,53 €
Manufacturers Standard Package
Unit Price without VAT:5,31375 €
Unit Price with VAT:6,21709 €