PCN10C-50S-2.54DSA(72) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 5,81767 €

Similar


Omron Electronics Inc-EMC Div
In Stock: 100
Unit Price: 5,12000 €
Datasheet
50 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Din Connector Receptacle, Female Sockets Gold Through Hole
PCN10C-50S-2.54DSA(72)
PCN10C-50S-2.54DSA(72)

PCN10C-50S-2.54DSA(72)

DigiKey Part Number
H11195-ND
Manufacturer
Manufacturer Product Number
PCN10C-50S-2.54DSA(72)
Description
CONN DIN RCPT 50POS
Customer Reference
Detailed Description
50 Position Din Connector Receptacle, Female Sockets Gold Through Hole
EDA/CAD Models
PCN10C-50S-2.54DSA(72) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
50
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes