
MDF7B-10P-2.54DSA(95) | |
|---|---|
DigiKey Part Number | 26-MDF7B-10P-2.54DSA(95)-ND |
Manufacturer | |
Manufacturer Product Number | MDF7B-10P-2.54DSA(95) |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.648" (16.47mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.866" (22.00mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,98100 € | 9,81 € |
| 25 | 0,91960 € | 22,99 € |
| 50 | 0,87560 € | 43,78 € |
| 100 | 0,83370 € | 83,37 € |
| 300 | 0,77140 € | 231,42 € |
| 500 | 0,74408 € | 372,04 € |
| 1.000 | 0,70856 € | 708,56 € |
| 2.500 | 0,66421 € | 1.660,52 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,34550 € |



