
JR13WCC-8(31) | |
|---|---|
DigiKey Part Number | H126574-ND |
Manufacturer | |
Manufacturer Product Number | JR13WCC-8(31) |
Description | CONN CABLE CLAMP SZ13 BLACK M16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp M16x0.75 13 |
Datasheet | Datasheet |
EDA/CAD Models | JR13WCC-8(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.315" (8.00mm) | |
Diameter - Outside | 0.787" (20.00mm) | |
Shell Size - Insert | 13 | |
Thread Size | M16x0.75 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | Chrome | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | JR-W Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,23000 € | 15,23 € |
| 20 | 12,32450 € | 246,49 € |
| 40 | 11,73675 € | 469,47 € |
| 60 | 11,40567 € | 684,34 € |
| 100 | 11,00200 € | 1.100,20 € |
| 260 | 10,28535 € | 2.674,19 € |
| 500 | 9,82208 € | 4.911,04 € |
| Unit Price without VAT: | 15,23000 € |
|---|---|
| Unit Price with VAT: | 17,81910 € |

