
HT-20-3 | |
|---|---|
DigiKey Part Number | 26-HT-20-3-ND |
Manufacturer | |
Manufacturer Product Number | HT-20-3 |
Description | RF TERMINATORS |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 8GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Termination | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Flange Mount | |
Package / Case | Axial, Flat Box | |
Supplier Device Package | - | |
Base Product Number |

