
HRM-300-60S | |
|---|---|
DigiKey Part Number | H122721-ND |
Manufacturer | |
Manufacturer Product Number | HRM-300-60S |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HRM-300-60S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 € | 25,35 € |
| 20 | 20,52200 € | 410,44 € |
| 40 | 19,54250 € | 781,70 € |
| 60 | 18,99183 € | 1.139,51 € |
| 100 | 18,32000 € | 1.832,00 € |
| 260 | 17,12692 € | 4.453,00 € |
| 500 | 16,45898 € | 8.229,49 € |
| Unit Price without VAT: | 25,35000 € |
|---|---|
| Unit Price with VAT: | 29,65950 € |


