Parametric Equivalent
Parametric Equivalent

HK-R-SR2-1(11) | |
|---|---|
DigiKey Part Number | H125183-ND |
Manufacturer | |
Manufacturer Product Number | HK-R-SR2-1(11) |
Description | CONN 2.92MM RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | HK-R-SR2-1(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 2 Screws, 2 Spring Washers | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,75000 € | 34,75 € |
| 20 | 28,12850 € | 562,57 € |
| 40 | 26,78675 € | 1.071,47 € |
| 60 | 26,03200 € | 1.561,92 € |
| 100 | 25,11130 € | 2.511,13 € |
| 260 | 23,47638 € | 6.103,86 € |
| Unit Price without VAT: | 34,75000 € |
|---|---|
| Unit Price with VAT: | 40,65750 € |




