



H8BXT-10112-V8 | |
|---|---|
DigiKey Part Number | H8BXT-10112-V8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-V8 |
Description | SINGLE END JUMPER 12" 28AWG PURP |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 39.4µin (1.00µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47300 € | 4,73 € |
| 30 | 0,43767 € | 13,13 € |
| 50 | 0,42220 € | 21,11 € |
| 100 | 0,40210 € | 40,21 € |
| 250 | 0,37684 € | 94,21 € |
| 500 | 0,35884 € | 179,42 € |
| 1.000 | 0,34170 € | 341,70 € |
| 2.500 | 0,32030 € | 800,75 € |
| 5.000 | 0,30502 € | 1.525,10 € |
| Unit Price without VAT: | 0,47300 € |
|---|---|
| Unit Price with VAT: | 0,55341 € |

