


H8BXG-10105-S4 | |
|---|---|
DigiKey Part Number | H8BXG-10105-S4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10105-S4 |
Description | SINGLE END JUMPER 5" 24AWG SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46000 € | 4,60 € |
| 30 | 0,42500 € | 12,75 € |
| 50 | 0,40980 € | 20,49 € |
| 100 | 0,39020 € | 39,02 € |
| 250 | 0,36572 € | 91,43 € |
| 500 | 0,34824 € | 174,12 € |
| 1.000 | 0,33161 € | 331,61 € |
| 2.500 | 0,31084 € | 777,10 € |
| 5.000 | 0,29601 € | 1.480,05 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

