
H6BBG-10102-Y7 | |
|---|---|
DigiKey Part Number | H6BBG-10102-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10102-Y7 |
Description | H124493TR/A2104Y/H124493TR 2" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,86900 € | 8,69 € |
| 30 | 0,83367 € | 25,01 € |
| 50 | 0,81600 € | 40,80 € |
| 100 | 0,78050 € | 78,05 € |
| 250 | 0,70952 € | 177,38 € |
| 500 | 0,63856 € | 319,28 € |
| 1.000 | 0,56761 € | 567,61 € |
| 2.500 | 0,51440 € | 1.286,00 € |
| 5.000 | 0,49666 € | 2.483,30 € |
| Unit Price without VAT: | 0,86900 € |
|---|---|
| Unit Price with VAT: | 1,01673 € |

