


H3BXT-10112-L8 | |
|---|---|
DigiKey Part Number | H3BXT-10112-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-L8 |
Description | JUMPER-H1504TR/A3048L/X 12" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48500 € | 4,85 € |
| 30 | 0,44000 € | 13,20 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,39530 € | 39,53 € |
| 250 | 0,36440 € | 91,10 € |
| 500 | 0,34266 € | 171,33 € |
| 1.000 | 0,32223 € | 322,23 € |
| 2.500 | 0,29710 € | 742,75 € |
| 5.000 | 0,27940 € | 1.397,00 € |
| Unit Price without VAT: | 0,48500 € |
|---|---|
| Unit Price with VAT: | 0,56745 € |











