
H3BBT-10108-W2 | |
|---|---|
DigiKey Part Number | H3BBT-10108-W2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10108-W2 |
Description | DUAL END JUMPER 8" 22AWG WHITE |
Customer Reference | |
Detailed Description | White 22 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,54500 € | 5,45 € |
| 30 | 0,50400 € | 15,12 € |
| 50 | 0,48600 € | 24,30 € |
| 100 | 0,46270 € | 46,27 € |
| 250 | 0,43376 € | 108,44 € |
| 500 | 0,41302 € | 206,51 € |
| 1.000 | 0,39329 € | 393,29 € |
| 2.500 | 0,36867 € | 921,67 € |
| 5.000 | 0,35107 € | 1.755,35 € |
| Unit Price without VAT: | 0,54500 € |
|---|---|
| Unit Price with VAT: | 0,63765 € |

