
HMC504LC4BTR | |
|---|---|
DigiKey Part Number | 505-HMC504LC4BTR-ND - Tape & Reel (TR) 505-HMC504LC4BCT-ND - Cut Tape (CT) 505-HMC504LC4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC504LC4BTR |
Description | IC RF AMP GPS 14GHZ-27GHZ 2CLCC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 14GHz ~ 27GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC504LC4BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 14GHz ~ 27GHz | |
P1dB | 17dBm | |
Gain | 19dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,01000 € | 93,01 € |
| 10 | 81,89300 € | 818,93 € |
| 25 | 80,84640 € | 2.021,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 72,78350 € | 7.278,35 € |
| Unit Price without VAT: | 93,01000 € |
|---|---|
| Unit Price with VAT: | 108,82170 € |


