
H3BBT-10106-G2 | |
|---|---|
DigiKey Part Number | H3BBT-10106-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10106-G2 |
Description | DUAL END JUMPER 6" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51200 € | 5,12 € |
| 30 | 0,47367 € | 14,21 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,43490 € | 43,49 € |
| 250 | 0,40768 € | 101,92 € |
| 500 | 0,38822 € | 194,11 € |
| 1.000 | 0,36968 € | 369,68 € |
| 2.500 | 0,34652 € | 866,30 € |
| 5.000 | 0,32999 € | 1.649,95 € |
| Unit Price without VAT: | 0,51200 € |
|---|---|
| Unit Price with VAT: | 0,59904 € |

