


H3AXT-10110-B8 | |
|---|---|
DigiKey Part Number | H3AXT-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10110-B8 |
Description | JUMPER-H1506TR/A3048B/X 10" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49100 € | 4,91 € |
| 30 | 0,44567 € | 13,37 € |
| 50 | 0,42560 € | 21,28 € |
| 100 | 0,40030 € | 40,03 € |
| 250 | 0,36900 € | 92,25 € |
| 500 | 0,34700 € | 173,50 € |
| 1.000 | 0,32631 € | 326,31 € |
| 2.500 | 0,30085 € | 752,12 € |
| 5.000 | 0,28293 € | 1.414,65 € |
| Unit Price without VAT: | 0,49100 € |
|---|---|
| Unit Price with VAT: | 0,57447 € |











