


H3AXG-10110-R6 | |
|---|---|
DigiKey Part Number | H3AXG-10110-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10110-R6 |
Description | JUMPER-H1507TR/A3049R/X 10" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52200 € | 5,22 € |
| 30 | 0,47300 € | 14,19 € |
| 50 | 0,45200 € | 22,60 € |
| 100 | 0,42500 € | 42,50 € |
| 250 | 0,39180 € | 97,95 € |
| 500 | 0,36844 € | 184,22 € |
| 1.000 | 0,34647 € | 346,47 € |
| 2.500 | 0,31944 € | 798,60 € |
| 5.000 | 0,30042 € | 1.502,10 € |
| Unit Price without VAT: | 0,52200 € |
|---|---|
| Unit Price with VAT: | 0,61074 € |











