


H3ABT-10112-N6 | |
|---|---|
DigiKey Part Number | H3ABT-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10112-N6 |
Description | JUMPER-H1506TR/A3049N/H1504TR12" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55100 € | 5,51 € |
| 30 | 0,49900 € | 14,97 € |
| 50 | 0,47720 € | 23,86 € |
| 100 | 0,44860 € | 44,86 € |
| 250 | 0,41356 € | 103,39 € |
| 500 | 0,38892 € | 194,46 € |
| 1.000 | 0,36573 € | 365,73 € |
| 2.500 | 0,33720 € | 843,00 € |
| 5.000 | 0,31712 € | 1.585,60 € |
| Unit Price without VAT: | 0,55100 € |
|---|---|
| Unit Price with VAT: | 0,64467 € |











