


H3ABT-10103-G6 | |
|---|---|
DigiKey Part Number | H3ABT-10103-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10103-G6 |
Description | JUMPER-H1506TR/A3049G/H1504TR 3" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47400 € | 4,74 € |
| 30 | 0,43033 € | 12,91 € |
| 50 | 0,41120 € | 20,56 € |
| 100 | 0,38670 € | 38,67 € |
| 250 | 0,35648 € | 89,12 € |
| 500 | 0,33524 € | 167,62 € |
| 1.000 | 0,31525 € | 315,25 € |
| 2.500 | 0,29066 € | 726,65 € |
| 5.000 | 0,27335 € | 1.366,75 € |
| Unit Price without VAT: | 0,47400 € |
|---|---|
| Unit Price with VAT: | 0,55458 € |











