


H3AAT-10106-V6 | |
|---|---|
DigiKey Part Number | H3AAT-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-V6 |
Description | JUMPER-H1506TR/A3049V/H1506TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51700 € | 5,17 € |
| 30 | 0,46933 € | 14,08 € |
| 50 | 0,44860 € | 22,43 € |
| 100 | 0,42170 € | 42,17 € |
| 250 | 0,38876 € | 97,19 € |
| 500 | 0,36556 € | 182,78 € |
| 1.000 | 0,34377 € | 343,77 € |
| 2.500 | 0,31696 € | 792,40 € |
| 5.000 | 0,29808 € | 1.490,40 € |
| Unit Price without VAT: | 0,51700 € |
|---|---|
| Unit Price with VAT: | 0,60489 € |











