
H2BBT-10110-B4 | |
|---|---|
DigiKey Part Number | H2BBT-10110-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-B4 |
Description | JUMPER-H1500TR/A2015B/H1500TR10" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50600 € | 5,06 € |
| 30 | 0,45867 € | 13,76 € |
| 50 | 0,43840 € | 21,92 € |
| 100 | 0,41210 € | 41,21 € |
| 250 | 0,37992 € | 94,98 € |
| 500 | 0,35728 € | 178,64 € |
| 1.000 | 0,33599 € | 335,99 € |
| 2.500 | 0,30978 € | 774,45 € |
| 5.000 | 0,29133 € | 1.456,65 € |
| Unit Price without VAT: | 0,50600 € |
|---|---|
| Unit Price with VAT: | 0,59202 € |











