
H2BBT-10108-W4 | |
|---|---|
DigiKey Part Number | H2BBT-10108-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-W4 |
Description | JUMPER-H1500TR/A2015W/H1500TR 8" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49100 € | 4,91 € |
| 30 | 0,44467 € | 13,34 € |
| 50 | 0,42480 € | 21,24 € |
| 100 | 0,39950 € | 39,95 € |
| 250 | 0,36832 € | 92,08 € |
| 500 | 0,34632 € | 173,16 € |
| 1.000 | 0,32568 € | 325,68 € |
| 2.500 | 0,30027 € | 750,67 € |
| 5.000 | 0,28239 € | 1.411,95 € |
| Unit Price without VAT: | 0,49100 € |
|---|---|
| Unit Price with VAT: | 0,57447 € |











